Technical documents
Specifications
Brand
NortonGrade
Fine
Stone Shape
Round Edge
Width
44mm
Length
114mm
Height
13mm
Single or Double Sided
Double
Stone Type
Slip
Country of Origin
United States
Product details
Round Edge Slip Stone
Used for sharpening gouges or modifying internal curves
Stock information temporarily unavailable.
P.O.A.
Norton Fine Round Edge Sharpening Stone, 114mm x 44mm x 13mm
1
P.O.A.
Norton Fine Round Edge Sharpening Stone, 114mm x 44mm x 13mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NortonGrade
Fine
Stone Shape
Round Edge
Width
44mm
Length
114mm
Height
13mm
Single or Double Sided
Double
Stone Type
Slip
Country of Origin
United States
Product details
Round Edge Slip Stone
Used for sharpening gouges or modifying internal curves