Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Norton Sanding Drum 25mm x 51mm Diameter, 80 Grit

RS Stock No.: 211-9702Brand: NortonManufacturers Part No.: 63642528518
brand-logo
View all in Sanding Drums

Technical documents

Specifications

Brand

Norton

Abrasive Material

Zirconia Aluminium

Grit Size

80

Width

25mm

Maximum Safe Speed

23000rpm

Diameter

51mm

Model

X-Treme

Number in Pack

10

Series

Spiraband

Country of Origin

France

Product details

Spiraband Abrasive Band

25mm wide Norzon Zirconia Aluminium abrasive spirabands
Very effective for de-burring steels and working stainless steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Norton Sanding Drum 25mm x 51mm Diameter, 80 Grit

P.O.A.

Norton Sanding Drum 25mm x 51mm Diameter, 80 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Norton

Abrasive Material

Zirconia Aluminium

Grit Size

80

Width

25mm

Maximum Safe Speed

23000rpm

Diameter

51mm

Model

X-Treme

Number in Pack

10

Series

Spiraband

Country of Origin

France

Product details

Spiraband Abrasive Band

25mm wide Norzon Zirconia Aluminium abrasive spirabands
Very effective for de-burring steels and working stainless steel

You may be interested in