Norton P180 Grit Very Fine Sandpaper Roll, 25m x 50mm

RS Stock No.: 763-600Brand: NortonManufacturers Part No.: 63642531807IMPA: 614733
brand-logo

Technical documents

Specifications

Brand

Norton

Sandpaper Type

Sandpaper Roll

Grit Size

P180

Grade

Very Fine

Length

25m

Width

50mm

Series

Handy Roll

Model

R222

Country of Origin

France

Product details

Cloth Roll - Aluminium Oxide 1

Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes

You may be interested in
Norton P120 Grit Fine Sandpaper Roll, 25m x 50mm
P.O.A.1 Box of 25 Metres (ex VAT)
Norton P240 Grit Very Fine Sandpaper Roll, 25m x 50mm
P.O.A.1 Box of 25 Metres (ex VAT)
Norton P400 Grit Very Fine Sandpaper Roll, 25m x 50mm
P.O.A.1 Box of 25 Metres (ex VAT)
Norton P180 Grit Very Fine Sandpaper Roll, 25m x 38mm
P.O.A.1 Box of 25 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Norton P180 Grit Very Fine Sandpaper Roll, 25m x 50mm

P.O.A.

Norton P180 Grit Very Fine Sandpaper Roll, 25m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Norton P120 Grit Fine Sandpaper Roll, 25m x 50mm
P.O.A.1 Box of 25 Metres (ex VAT)
Norton P240 Grit Very Fine Sandpaper Roll, 25m x 50mm
P.O.A.1 Box of 25 Metres (ex VAT)
Norton P400 Grit Very Fine Sandpaper Roll, 25m x 50mm
P.O.A.1 Box of 25 Metres (ex VAT)
Norton P180 Grit Very Fine Sandpaper Roll, 25m x 38mm
P.O.A.1 Box of 25 Metres (ex VAT)

Technical documents

Specifications

Brand

Norton

Sandpaper Type

Sandpaper Roll

Grit Size

P180

Grade

Very Fine

Length

25m

Width

50mm

Series

Handy Roll

Model

R222

Country of Origin

France

Product details

Cloth Roll - Aluminium Oxide 1

Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes

You may be interested in
Norton P120 Grit Fine Sandpaper Roll, 25m x 50mm
P.O.A.1 Box of 25 Metres (ex VAT)
Norton P240 Grit Very Fine Sandpaper Roll, 25m x 50mm
P.O.A.1 Box of 25 Metres (ex VAT)
Norton P400 Grit Very Fine Sandpaper Roll, 25m x 50mm
P.O.A.1 Box of 25 Metres (ex VAT)
Norton P180 Grit Very Fine Sandpaper Roll, 25m x 38mm
P.O.A.1 Box of 25 Metres (ex VAT)