Technical documents
Specifications
Brand
NortonSandpaper Type
Sandpaper Roll
Grit Size
P80
Grade
Medium
Length
25m
Width
38mm
Country of Origin
France
Product details
Cloth Roll - Aluminium Oxide 1
Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes
Stock information temporarily unavailable.
P.O.A.
Norton P80 Grit Medium Sandpaper Roll, 25m x 38mm
1
P.O.A.
Norton P80 Grit Medium Sandpaper Roll, 25m x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NortonSandpaper Type
Sandpaper Roll
Grit Size
P80
Grade
Medium
Length
25m
Width
38mm
Country of Origin
France
Product details
Cloth Roll - Aluminium Oxide 1
Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes