Norton Silicon Carbide Very Fine Abrasive Cloth Roll, 5m x 37mm

RS Stock No.: 645-3646Brand: NortonManufacturers Part No.: 63642532858
brand-logo

Technical documents

Specifications

Brand

Norton

Abrasive Material

Silicon Carbide

Grit Size

180

Grade

Very Fine

Roll Length

5m

Roll Width

37mm

You may be interested in
Norton P180 Grit Very Fine Sandpaper Roll, 25m x 38mm
P.O.A.1 Box of 25 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Norton Silicon Carbide Very Fine Abrasive Cloth Roll, 5m x 37mm

P.O.A.

Norton Silicon Carbide Very Fine Abrasive Cloth Roll, 5m x 37mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Norton P180 Grit Very Fine Sandpaper Roll, 25m x 38mm
P.O.A.1 Box of 25 Metres (ex VAT)

Technical documents

Specifications

Brand

Norton

Abrasive Material

Silicon Carbide

Grit Size

180

Grade

Very Fine

Roll Length

5m

Roll Width

37mm

You may be interested in
Norton P180 Grit Very Fine Sandpaper Roll, 25m x 38mm
P.O.A.1 Box of 25 Metres (ex VAT)