Technical documents
Specifications
Brand
NortonAbrasive Material
Aluminium Oxide
Grit Size
P46
Diameter
150mm
Width
25mm
Bore Size
31.75mm
Maximum Safe Speed
4460rpm
Wheel Type
Grinding Wheel
Model
AVS
Country of Origin
Spain
Product details
Aluminium Oxide (AVS) Grinding Wheels
For use with tool steel and mild steel
Suits most workshop applications
Bore size 31.75mm
Stock information temporarily unavailable.
P.O.A.
Norton AVS Aluminium Oxide Grinding Wheel, 150mm Diameter, P46 Grit
1
P.O.A.
Norton AVS Aluminium Oxide Grinding Wheel, 150mm Diameter, P46 Grit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NortonAbrasive Material
Aluminium Oxide
Grit Size
P46
Diameter
150mm
Width
25mm
Bore Size
31.75mm
Maximum Safe Speed
4460rpm
Wheel Type
Grinding Wheel
Model
AVS
Country of Origin
Spain
Product details
Aluminium Oxide (AVS) Grinding Wheels
For use with tool steel and mild steel
Suits most workshop applications
Bore size 31.75mm