Norton Cutting Disc Aluminium Oxide Cutting Disc, 115mm x 1mm Thick, P60 Grit, 5 in pack

RS Stock No.: 433-9633Brand: NortonManufacturers Part No.: 66252835515
brand-logo
View all in Abrasive Discs

Technical documents

Specifications

Brand

Norton

Disc Type

Cutting Disc

Disc Diameter

115mm

Thickness

1mm

Abrasive Material

Aluminium Oxide

Grit Size

P60

Number in Pack

5

Maximum Safe Speed

13300rpm

Series

Cutting Disc

Model

BDX

Country of Origin

Netherlands

Product details

BDX Cutting and Grinding Discs for Ferrous Metal

Reinforced discs for use on portable angle grinders and some stationary machines
Suitable for cutting applications
made from Aluminium Oxide for ferrous metals

Warning

Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

You may be interested in
DRONCO x 1mm Thick, 10 in pack
P.O.A.1 Bag of 10 (ex VAT)
RS PRO x 1mm Thick, 50 in pack
P.O.A.Each (ex VAT)
3M Aluminium Oxide x 1mm Thick, 46 Grit, 5 in pack
P.O.A.Each (In a Box of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Norton Cutting Disc Aluminium Oxide Cutting Disc, 115mm x 1mm Thick, P60 Grit, 5 in pack

P.O.A.

Norton Cutting Disc Aluminium Oxide Cutting Disc, 115mm x 1mm Thick, P60 Grit, 5 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
DRONCO x 1mm Thick, 10 in pack
P.O.A.1 Bag of 10 (ex VAT)
RS PRO x 1mm Thick, 50 in pack
P.O.A.Each (ex VAT)
3M Aluminium Oxide x 1mm Thick, 46 Grit, 5 in pack
P.O.A.Each (In a Box of 5) (ex VAT)

Technical documents

Specifications

Brand

Norton

Disc Type

Cutting Disc

Disc Diameter

115mm

Thickness

1mm

Abrasive Material

Aluminium Oxide

Grit Size

P60

Number in Pack

5

Maximum Safe Speed

13300rpm

Series

Cutting Disc

Model

BDX

Country of Origin

Netherlands

Product details

BDX Cutting and Grinding Discs for Ferrous Metal

Reinforced discs for use on portable angle grinders and some stationary machines
Suitable for cutting applications
made from Aluminium Oxide for ferrous metals

Warning

Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

You may be interested in
DRONCO x 1mm Thick, 10 in pack
P.O.A.1 Bag of 10 (ex VAT)
RS PRO x 1mm Thick, 50 in pack
P.O.A.Each (ex VAT)
3M Aluminium Oxide x 1mm Thick, 46 Grit, 5 in pack
P.O.A.Each (In a Box of 5) (ex VAT)