Technical documents
Specifications
Brand
NortonAbrasive Material
Aluminium Oxide
Sandpaper Type
Sanding Belt
Grit Size
P60
Grade
Medium
Length
457mm
Width
12mm
Number of Belts
5
Series
File Belt
Country of Origin
France
Product details
Norton R922 Mini Belts
60-grit mini sanding belts to suit power file sanding tools etc
Available in 6, 12 and 19mm widths, and a variety of lengths
Mini Sander Belts
Aluminium Oxide abrasive belts for mini belt sanders and power files.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NortonAbrasive Material
Aluminium Oxide
Sandpaper Type
Sanding Belt
Grit Size
P60
Grade
Medium
Length
457mm
Width
12mm
Number of Belts
5
Series
File Belt
Country of Origin
France
Product details
Norton R922 Mini Belts
60-grit mini sanding belts to suit power file sanding tools etc
Available in 6, 12 and 19mm widths, and a variety of lengths
Mini Sander Belts
Aluminium Oxide abrasive belts for mini belt sanders and power files.