Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Norton Blaze Rapid Strip Ceramic Stripping Disc, 125mm, Coarse Grade, 1 in pack

RS Stock No.: 865-1511Brand: NortonManufacturers Part No.: 66623303916
brand-logo
View all in Abrasive Discs

Technical documents

Specifications

Brand

Norton

Disc Diameter

125mm

Disc Type

Stripping Disc

Abrasive Material

Ceramic

Bore Size

22mm

Number in Pack

1

Grade

Coarse

Maximum Safe Speed

11000rpm

Series

Blaze Rapid Strip

Model

Blaze Rapid Strip

Country of Origin

Portugal

Product details

Norton Blaze Rapid Strip Discs

Norton blaze rapid strip discs offers efficient stripping and cleaning for your applications. These disc offer a unique blaze ceramic grain and long life 3D construction. Blaze rapid strip aggressively removes surface contaminants like rust, corrosion and epoxy resins without loading or damaging the work piece. Norton blaze rapid strip last much longer than most stripping discs on the market.

Features and Benefits

Norton SG Blaze ceramic grain
3D Web construction
No shedding on rust-encrusted pieces, or load on soft metals
Resists loading
Prevents gouging and rework
Aggressively removes surface contaminants
Removes weld splatter and burrs
Cleans and conditions without damaging work component
Provides perfect consistent key for paint/coating
Safe to use on cast iron, steels, aluminium, fibreglass and composites

Type 27 Options

RS Stock no: 865-1502 and 865-1511

TypeTR Options

RS Stock no: 865-1514 and 865-1518

Application Information

Norton Blaze Rapid Strip is the ideal choice for all your surface contaminant removal, paint & epoxy coating removal and surface preparation applications.

Stock information temporarily unavailable.

P.O.A.

Norton Blaze Rapid Strip Ceramic Stripping Disc, 125mm, Coarse Grade, 1 in pack

P.O.A.

Norton Blaze Rapid Strip Ceramic Stripping Disc, 125mm, Coarse Grade, 1 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norton

Disc Diameter

125mm

Disc Type

Stripping Disc

Abrasive Material

Ceramic

Bore Size

22mm

Number in Pack

1

Grade

Coarse

Maximum Safe Speed

11000rpm

Series

Blaze Rapid Strip

Model

Blaze Rapid Strip

Country of Origin

Portugal

Product details

Norton Blaze Rapid Strip Discs

Norton blaze rapid strip discs offers efficient stripping and cleaning for your applications. These disc offer a unique blaze ceramic grain and long life 3D construction. Blaze rapid strip aggressively removes surface contaminants like rust, corrosion and epoxy resins without loading or damaging the work piece. Norton blaze rapid strip last much longer than most stripping discs on the market.

Features and Benefits

Norton SG Blaze ceramic grain
3D Web construction
No shedding on rust-encrusted pieces, or load on soft metals
Resists loading
Prevents gouging and rework
Aggressively removes surface contaminants
Removes weld splatter and burrs
Cleans and conditions without damaging work component
Provides perfect consistent key for paint/coating
Safe to use on cast iron, steels, aluminium, fibreglass and composites

Type 27 Options

RS Stock no: 865-1502 and 865-1511

TypeTR Options

RS Stock no: 865-1514 and 865-1518

Application Information

Norton Blaze Rapid Strip is the ideal choice for all your surface contaminant removal, paint & epoxy coating removal and surface preparation applications.