Technical documents
Specifications
Brand
NotraxLength
90cm
Width
60cm
Indoor/Outdoor
Both
Surface Type
Bubble
Colour
Black
Range
Aqua-Trap
Mat Material
PP
Thickness
13mm
Anti-Slip
Yes
Application
Entrance
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
Notrax Aqua-Trap Anti-Slip, Entrance Mat, Bubble, Both Use, Black, 60cm 90cm 13mm
1
P.O.A.
Notrax Aqua-Trap Anti-Slip, Entrance Mat, Bubble, Both Use, Black, 60cm 90cm 13mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NotraxLength
90cm
Width
60cm
Indoor/Outdoor
Both
Surface Type
Bubble
Colour
Black
Range
Aqua-Trap
Mat Material
PP
Thickness
13mm
Anti-Slip
Yes
Application
Entrance
Country of Origin
India