Nova, Through Hole Aluminium Capacitor Kit 655 pieces

RS Stock No.: 112-6743Brand: NovaManufacturers Part No.: CCC-16
brand-logo
View all in Capacitor Kits

Technical documents

Specifications

Brand

Nova

Kit Includes

Aluminium

Number of Pieces

655

Mounting Type

Through Hole

Dielectric Material

Aluminium

Maximum Capacitance

100µF

Voltage Range

6.3 → 63V

Minimum Voltage

6.3V

Maximum Voltage

63V

Capacitance Range

0.1 μF → 100µF

Minimum Capacitance

0.1µF

Country of Origin

Taiwan, Province Of China

Product details

Aluminium Electrolytic Capacitor Kits CCC-16

From Nova, this sample kit contains 655 through-hole aluminium electrolytic capacitors. The kit is supplied in a transparent plastic package with the capacitors neatly compartmentalized by size for selection convenience.

Features and Benefits:
• Temperature range: (°C) -40 to +105
• Capacitance tolerance: (%) 20
• Type/Make: SE/ Yageo or TEAPO
• Form of delivery: 1 flatpack (Flap)
• 1 Flap FL 16//20: 16 values/total 655 pieces

This Nova Capacitor Sample Kit consists of:
Miniature cylindrical aluminium cans with radial leads (4Ø x 7, 5Ø x 7, 6Ø x 7)

Stock information temporarily unavailable.

P.O.A.

Nova, Through Hole Aluminium Capacitor Kit 655 pieces

P.O.A.

Nova, Through Hole Aluminium Capacitor Kit 655 pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Nova

Kit Includes

Aluminium

Number of Pieces

655

Mounting Type

Through Hole

Dielectric Material

Aluminium

Maximum Capacitance

100µF

Voltage Range

6.3 → 63V

Minimum Voltage

6.3V

Maximum Voltage

63V

Capacitance Range

0.1 μF → 100µF

Minimum Capacitance

0.1µF

Country of Origin

Taiwan, Province Of China

Product details

Aluminium Electrolytic Capacitor Kits CCC-16

From Nova, this sample kit contains 655 through-hole aluminium electrolytic capacitors. The kit is supplied in a transparent plastic package with the capacitors neatly compartmentalized by size for selection convenience.

Features and Benefits:
• Temperature range: (°C) -40 to +105
• Capacitance tolerance: (%) 20
• Type/Make: SE/ Yageo or TEAPO
• Form of delivery: 1 flatpack (Flap)
• 1 Flap FL 16//20: 16 values/total 655 pieces

This Nova Capacitor Sample Kit consists of:
Miniature cylindrical aluminium cans with radial leads (4Ø x 7, 5Ø x 7, 6Ø x 7)