Technical documents
Specifications
Brand
NovaKit Includes
Aluminium
Number of Pieces
167
Mounting Type
Through Hole
Dielectric Material
Aluminium
Maximum Capacitance
4700µF
Voltage Range
16 → 63V
Minimum Voltage
16V
Maximum Voltage
63V
Capacitance Range
10 μF → 4700µF
Minimum Capacitance
10µF
Country of Origin
China
Product details
Aluminium Electrolytic Capacitor Kits CCC-17
Miniature cylindrical aluminium cans with radial leads
Low Impedance & Long Life
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NovaKit Includes
Aluminium
Number of Pieces
167
Mounting Type
Through Hole
Dielectric Material
Aluminium
Maximum Capacitance
4700µF
Voltage Range
16 → 63V
Minimum Voltage
16V
Maximum Voltage
63V
Capacitance Range
10 μF → 4700µF
Minimum Capacitance
10µF
Country of Origin
China
Product details
Aluminium Electrolytic Capacitor Kits CCC-17
Miniature cylindrical aluminium cans with radial leads
Low Impedance & Long Life