Nova, MF0, Through Hole 120 Resistor Kit, with 2340 pieces, 10 Ω → 1MΩ

RS Stock No.: 874-0787Brand: NovaManufacturers Part No.: CCR-13
brand-logo
View all in Resistor Kits

Technical documents

Specifications

Brand

Nova

Mounting Type

Through Hole

Number of Values

120

Resistance Range

10 Ω → 1MΩ

Series

MF0

Number of Pieces

2340

Resistance Tolerance

±1%

Maximum Power Rating

0.6W

Country of Origin

China

Product details

Metalfilm THT Resistor kit, CCR-13 Series

Stock information temporarily unavailable.

P.O.A.

Nova, MF0, Through Hole 120 Resistor Kit, with 2340 pieces, 10 Ω → 1MΩ

P.O.A.

Nova, MF0, Through Hole 120 Resistor Kit, with 2340 pieces, 10 Ω → 1MΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Nova

Mounting Type

Through Hole

Number of Values

120

Resistance Range

10 Ω → 1MΩ

Series

MF0

Number of Pieces

2340

Resistance Tolerance

±1%

Maximum Power Rating

0.6W

Country of Origin

China

Product details

Metalfilm THT Resistor kit, CCR-13 Series