Novotech Controls SPCO Series Control Valve Flow Sensor for Liquid, 3 L/min Min, 6 L/min Max

RS Stock No.: 256-578Brand: Novotech Controls
View all in Flow Sensors

Technical documents

Specifications

Media Monitored

Liquid

Device Type

Control Valve

Minimum Flow Rate

3 L/min

Maximum Flow Rate

6 L/min

Supply Voltage

240 V ac

Pipe Diameter Range

22 mm

Maximum Pressure

10bar

Minimum Media Temperature

+5 °C

Maximum Media Temperature

+85°C

Minimum Operating Temperature

+5°C

Series

SPCO

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Product details

High Power Flow Switch

SPCO flow switches capable of switching 16A at 240Vac (resistive load). Designed for use within water but can be used with alkalis, alcohol, fuels and lubricating oils. This flow switch should be mounted in line with the flow.

Pressure rating 10 bar
Flow rate range: 3 to 6 l/min. (set at 4.5)
Suitable for use with water, alkalis, alcohols, most fuels and mineral based lubricating oils
Operating temperature: 70°C maximum
Wetted materials approval in accordance with UK Water Fittings and Bylaws scheme (WFBS) listed

Supplied with

compression fittings and 1m of three-core PVC cable fitted.

P.O.A.

Novotech Controls SPCO Series Control Valve Flow Sensor for Liquid, 3 L/min Min, 6 L/min Max

P.O.A.

Novotech Controls SPCO Series Control Valve Flow Sensor for Liquid, 3 L/min Min, 6 L/min Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Media Monitored

Liquid

Device Type

Control Valve

Minimum Flow Rate

3 L/min

Maximum Flow Rate

6 L/min

Supply Voltage

240 V ac

Pipe Diameter Range

22 mm

Maximum Pressure

10bar

Minimum Media Temperature

+5 °C

Maximum Media Temperature

+85°C

Minimum Operating Temperature

+5°C

Series

SPCO

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Product details

High Power Flow Switch

SPCO flow switches capable of switching 16A at 240Vac (resistive load). Designed for use within water but can be used with alkalis, alcohol, fuels and lubricating oils. This flow switch should be mounted in line with the flow.

Pressure rating 10 bar
Flow rate range: 3 to 6 l/min. (set at 4.5)
Suitable for use with water, alkalis, alcohols, most fuels and mineral based lubricating oils
Operating temperature: 70°C maximum
Wetted materials approval in accordance with UK Water Fittings and Bylaws scheme (WFBS) listed

Supplied with

compression fittings and 1m of three-core PVC cable fitted.