Technical documents
Specifications
Brand
NSFDiameter
25.4mm
Number of Switch Positions
12
Voltage Rating
300V ac/dc
Number of Contacts
1
Contact Configuration
SP12T
Contact Current Rating
150 mA @ 250 V ac
Contact Material
Silver Plated Brass
Contact Type
Non-Shorting
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Mounting Type
Panel Mount
Terminal Type
Solder
Country of Origin
United Kingdom
Product details
Miniature Shaft Assembly & Wafers
Miniature Shaft Assembly
Double-spring detent mechanisms in miniature size
Life expectancy >100000 detent operations
30° indexing and adjustable end stops
Takes up to 8 miniature wafers (the capacity is reduced if spacers and/or screens are used)
6mm diameter shaft and M10 x 0.75 mounting bushes
Overall length 94mm, front shaft length 12mm
Optional accessories are available for to suit individual requirements
Wafers
Glass-fibre loaded diallyl phthalate stators, polycarbonate rotors and silver-plated contacts
25mm diameter
Available in break before make (bbm), and make before break (mbb) versions

P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |

Technical documents
Specifications
Brand
NSFDiameter
25.4mm
Number of Switch Positions
12
Voltage Rating
300V ac/dc
Number of Contacts
1
Contact Configuration
SP12T
Contact Current Rating
150 mA @ 250 V ac
Contact Material
Silver Plated Brass
Contact Type
Non-Shorting
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Mounting Type
Panel Mount
Terminal Type
Solder
Country of Origin
United Kingdom
Product details
Miniature Shaft Assembly & Wafers
Miniature Shaft Assembly
Double-spring detent mechanisms in miniature size
Life expectancy >100000 detent operations
30° indexing and adjustable end stops
Takes up to 8 miniature wafers (the capacity is reduced if spacers and/or screens are used)
6mm diameter shaft and M10 x 0.75 mounting bushes
Overall length 94mm, front shaft length 12mm
Optional accessories are available for to suit individual requirements
Wafers
Glass-fibre loaded diallyl phthalate stators, polycarbonate rotors and silver-plated contacts
25mm diameter
Available in break before make (bbm), and make before break (mbb) versions

