Technical documents
Specifications
Brand
NSFContact Configuration
DP6T
Series
My shorting
Contact Current Rating
1.5 A
Number of Switch Positions
6
Number of Contacts
2
Voltage Rating
115V ac
Diameter
12.2mm
Dimensions
12.2 x 37mm
Mounting Type
Panel Mount
Mounting Hole Size
5.05 x 4.55 mm
Terminal Type
Solder
Maximum Operating Temperature
+85°C
Case Material
Diallylphthalate
Height
37mm
Minimum Operating Temperature
-40°C
Mechanical Life
25000Operations
Contact Material
Gold
Country of Origin
Germany
Product details
Enclosed Wafer Switch
A rotary wafer switch, the wafers being enclosed within a polymeric housing
The contact material is gold and the switch mechanism has 30° indexing
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
NSFContact Configuration
DP6T
Series
My shorting
Contact Current Rating
1.5 A
Number of Switch Positions
6
Number of Contacts
2
Voltage Rating
115V ac
Diameter
12.2mm
Dimensions
12.2 x 37mm
Mounting Type
Panel Mount
Mounting Hole Size
5.05 x 4.55 mm
Terminal Type
Solder
Maximum Operating Temperature
+85°C
Case Material
Diallylphthalate
Height
37mm
Minimum Operating Temperature
-40°C
Mechanical Life
25000Operations
Contact Material
Gold
Country of Origin
Germany
Product details
Enclosed Wafer Switch
A rotary wafer switch, the wafers being enclosed within a polymeric housing
The contact material is gold and the switch mechanism has 30° indexing