Technical documents
Specifications
Brand
NSFContact Configuration
4P6T
Series
GX non short
Contact Current Rating
250 mA @ 60 V
Number of Switch Positions
6
Number of Contacts
4
Voltage Rating
125V ac
Diameter
25.5mm
Dimensions
25.5 x 44mm
Mounting Type
Panel Mount
Mounting Hole Size
8.5 x 10 mm
Terminal Type
Solder
Case Material
Diallylphthalate
Contact Material
Gold
Height
44mm
Minimum Operating Temperature
-40°C
Mechanical Life
25000Operations
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
Enclosed Wafer Switch
A rotary wafer switch, the wafers being enclosed within a polymeric housing
The contact material is gold and the switch mechanism has 30° indexing
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
NSFContact Configuration
4P6T
Series
GX non short
Contact Current Rating
250 mA @ 60 V
Number of Switch Positions
6
Number of Contacts
4
Voltage Rating
125V ac
Diameter
25.5mm
Dimensions
25.5 x 44mm
Mounting Type
Panel Mount
Mounting Hole Size
8.5 x 10 mm
Terminal Type
Solder
Case Material
Diallylphthalate
Contact Material
Gold
Height
44mm
Minimum Operating Temperature
-40°C
Mechanical Life
25000Operations
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
Enclosed Wafer Switch
A rotary wafer switch, the wafers being enclosed within a polymeric housing
The contact material is gold and the switch mechanism has 30° indexing