Technical documents
Specifications
Brand
NSFContact Configuration
SP12T
Contact Current Rating
6 A @ 250 V ac
Number of Switch Positions
12
Number of Contacts
1
Voltage Rating
250 V ac, 30V dc
Diameter
49.2mm
Mounting Type
Panel Mount
Terminal Type
Solder
Contact Material
Silver Plated Copper
Country of Origin
United Kingdom
Product details
Mains Rated 6A Rotary Switches
From NSF, the MSD heavy duty rotary wafer switch is high current and suitable for a variety of applications.
Features and Benefits:
• Single wafer switches with heavy duty spring loaded break-before-make wiping contacts
• Adjustable rotation limit stops
• Spindle 0.25in dia. with flat
• Contact Resistance: 5mΩ
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
NSFContact Configuration
SP12T
Contact Current Rating
6 A @ 250 V ac
Number of Switch Positions
12
Number of Contacts
1
Voltage Rating
250 V ac, 30V dc
Diameter
49.2mm
Mounting Type
Panel Mount
Terminal Type
Solder
Contact Material
Silver Plated Copper
Country of Origin
United Kingdom
Product details
Mains Rated 6A Rotary Switches
From NSF, the MSD heavy duty rotary wafer switch is high current and suitable for a variety of applications.
Features and Benefits:
• Single wafer switches with heavy duty spring loaded break-before-make wiping contacts
• Adjustable rotation limit stops
• Spindle 0.25in dia. with flat
• Contact Resistance: 5mΩ