NSK-RHP Bearing Inserts 17mm ID 40mm OD 1017-17G

RS Stock No.: 749-418Brand: NSK-RHPManufacturers Part No.: 1017-17G
brand-logo
View all in Bearing Inserts

Technical documents

Specifications

Brand

NSK-RHP

Inside Diameter

17mm

Outside Diameter

40mm

Static Load Rating

4800N

Dynamic Load Rating

9550N

Product details

Self-Lube Bearing Inserts

For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws

You may be interested in
Stock information temporarily unavailable.

P.O.A.

NSK-RHP Bearing Inserts 17mm ID 40mm OD 1017-17G

P.O.A.

NSK-RHP Bearing Inserts 17mm ID 40mm OD 1017-17G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

NSK-RHP

Inside Diameter

17mm

Outside Diameter

40mm

Static Load Rating

4800N

Dynamic Load Rating

9550N

Product details

Self-Lube Bearing Inserts

For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws

You may be interested in