Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

NSK-RHP Bearing Inserts 50mm ID 90mm OD 1050-50G

RS Stock No.: 749-058Brand: NSK-RHPManufacturers Part No.: 1050-50G
brand-logo
View all in Bearing Inserts

Technical documents

Specifications

Brand

NSK-RHP

Inside Diameter

50mm

Outside Diameter

90mm

Static Load Rating

23200N

Dynamic Load Rating

35000N

Product details

Self-Lube Bearing Inserts

For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws

You may be interested in
Stock information temporarily unavailable.

P.O.A.

NSK-RHP Bearing Inserts 50mm ID 90mm OD 1050-50G

P.O.A.

NSK-RHP Bearing Inserts 50mm ID 90mm OD 1050-50G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

NSK-RHP

Inside Diameter

50mm

Outside Diameter

90mm

Static Load Rating

23200N

Dynamic Load Rating

35000N

Product details

Self-Lube Bearing Inserts

For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws

You may be interested in