NSK-RHP KLNJ3/4-2ZJ Single Row Deep Groove Ball Bearing- Both Sides Shielded 19.05mm I.D, 41.27mm O.D

RS Stock No.: 746-352Brand: NSK-RHPManufacturers Part No.: KLNJ3/4-2ZJ
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

NSK-RHP

Inside Diameter

19.05mm

Outside Diameter

41.27mm

Race Width

11.11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

4.4kN

Dynamic Load Rating

8.2kN

Bore Type

Parallel

Race Type

Plain

Country of Origin

United Kingdom

Product details

RHP Imperial Ball Bearings - Shielded

Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter.

Primarily intended for applications where the bearing inner ring rotates
If the outer ring rotates there is a danger that grease may be lost from the bearing at high speeds

Stock information temporarily unavailable.

P.O.A.

NSK-RHP KLNJ3/4-2ZJ Single Row Deep Groove Ball Bearing- Both Sides Shielded 19.05mm I.D, 41.27mm O.D

P.O.A.

NSK-RHP KLNJ3/4-2ZJ Single Row Deep Groove Ball Bearing- Both Sides Shielded 19.05mm I.D, 41.27mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

NSK-RHP

Inside Diameter

19.05mm

Outside Diameter

41.27mm

Race Width

11.11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

4.4kN

Dynamic Load Rating

8.2kN

Bore Type

Parallel

Race Type

Plain

Country of Origin

United Kingdom

Product details

RHP Imperial Ball Bearings - Shielded

Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter.

Primarily intended for applications where the bearing inner ring rotates
If the outer ring rotates there is a danger that grease may be lost from the bearing at high speeds