NSK-RHP MP25 Pillow Block Bearing -, 25mm ID

RS Stock No.: 212-8289Brand: NSK-RHPManufacturers Part No.: MP25
brand-logo

Technical documents

Specifications

Brand

NSK-RHP

Inside Diameter

25mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

44.45mm

Mount Hole Size

12mm

Length

160.5mm

Depth

41.5mm

Overall Height

84.3mm

Mount Hole Centre-to-Centre

127.5mm

Product details

Self-Lube Pillow Block Bearing

Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes

Supplied with

grease nipples.

Stock information temporarily unavailable.

P.O.A.

NSK-RHP MP25 Pillow Block Bearing -, 25mm ID

P.O.A.

NSK-RHP MP25 Pillow Block Bearing -, 25mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

NSK-RHP

Inside Diameter

25mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

44.45mm

Mount Hole Size

12mm

Length

160.5mm

Depth

41.5mm

Overall Height

84.3mm

Mount Hole Centre-to-Centre

127.5mm

Product details

Self-Lube Pillow Block Bearing

Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes

Supplied with

grease nipples.