Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

4 Hole Flange Bearing Unit, SF35, 35mm ID

RS Stock No.: 747-608Brand: NSK-RHPManufacturers Part No.: SF35
brand-logo
View all in Bearing Units

Technical documents

Specifications

Brand

NSK-RHP

Inside Diameter

35mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

117.5mm

Width

117.5mm

Depth

31.4mm

Mount Hole Size

12mm

Mount Hole Centre-to-Centre

92mm

Product details

NSK - Self-Lube, Cast Iron Bearing

Four bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance

Supplied with

Grease nipples and full fitting instructions

Four-Bolt Flange Bearings - NSK

You may be interested in
Stock information temporarily unavailable.

P.O.A.

4 Hole Flange Bearing Unit, SF35, 35mm ID

P.O.A.

4 Hole Flange Bearing Unit, SF35, 35mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

NSK-RHP

Inside Diameter

35mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

117.5mm

Width

117.5mm

Depth

31.4mm

Mount Hole Size

12mm

Mount Hole Centre-to-Centre

92mm

Product details

NSK - Self-Lube, Cast Iron Bearing

Four bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance

Supplied with

Grease nipples and full fitting instructions

Four-Bolt Flange Bearings - NSK

You may be interested in