4 Hole Flange Bearing Unit, SF35EC, 35mm ID

RS Stock No.: 192-9907Brand: NSK-RHPManufacturers Part No.: SF35EC
brand-logo
View all in Bearing Units

Technical documents

Specifications

Brand

NSK-RHP

Inside Diameter

35mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

117.5mm

Width

117.5mm

Depth

46.41mm

Mount Hole Size

12mm

Mount Hole Centre-to-Centre

92mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

4 Hole Flange Bearing Unit, SF35EC, 35mm ID

P.O.A.

4 Hole Flange Bearing Unit, SF35EC, 35mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NSK-RHP

Inside Diameter

35mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

117.5mm

Width

117.5mm

Depth

46.41mm

Mount Hole Size

12mm

Mount Hole Centre-to-Centre

92mm

Country of Origin

China