2 Hole Flange Bearing Unit, SFT20, 20mm ID

RS Stock No.: 785-4810Brand: NSK-RHPManufacturers Part No.: SFT20
brand-logo
View all in Bearing Units

Technical documents

Specifications

Brand

NSK-RHP

Inside Diameter

20mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Cast Iron

Length

111.9mm

Width

60.3mm

Depth

37.26mm

Mount Hole Size

10mm

Mount Hole Centre-to-Centre

90mm

Country of Origin

United Kingdom

Product details

Self-Lube Bearing Units

Two bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.

Sealed bearing units to suit shaft diameters from 12mm to 40mm and from in. to 1 in.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance

Supplied with

Grease nipples and full fitting instructions.

Two-Bolt Flange Bearings - NSK

Stock information temporarily unavailable.

P.O.A.

2 Hole Flange Bearing Unit, SFT20, 20mm ID

P.O.A.

2 Hole Flange Bearing Unit, SFT20, 20mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NSK-RHP

Inside Diameter

20mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Cast Iron

Length

111.9mm

Width

60.3mm

Depth

37.26mm

Mount Hole Size

10mm

Mount Hole Centre-to-Centre

90mm

Country of Origin

United Kingdom

Product details

Self-Lube Bearing Units

Two bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.

Sealed bearing units to suit shaft diameters from 12mm to 40mm and from in. to 1 in.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance

Supplied with

Grease nipples and full fitting instructions.

Two-Bolt Flange Bearings - NSK