NSK-RHP SL20 Pillow Block Bearing -, 20mm ID

RS Stock No.: 212-8497Brand: NSK-RHPManufacturers Part No.: SL20
brand-logo

Technical documents

Specifications

Brand

NSK-RHP

Inside Diameter

20mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

31.75mm

Mount Hole Size

10mm

Length

126.5mm

Depth

32mm

Overall Height

63.7mm

Mount Hole Centre-to-Centre

100.5mm

Product details

Self-Lube Pillow Block Bearing

Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes

Supplied with

grease nipples.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

NSK-RHP SL20 Pillow Block Bearing -, 20mm ID

P.O.A.

NSK-RHP SL20 Pillow Block Bearing -, 20mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

NSK-RHP

Inside Diameter

20mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

31.75mm

Mount Hole Size

10mm

Length

126.5mm

Depth

32mm

Overall Height

63.7mm

Mount Hole Centre-to-Centre

100.5mm

Product details

Self-Lube Pillow Block Bearing

Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes

Supplied with

grease nipples.

You may be interested in