NSK-RHP SL50 Pillow Block Bearing -, 50mm ID

RS Stock No.: 212-8548Brand: NSK-RHPManufacturers Part No.: SL50
brand-logo

Technical documents

Specifications

Brand

NSK-RHP

Inside Diameter

50mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

55.55mm

Mount Hole Size

12mm

Length

214mm

Depth

55mm

Overall Height

114mm

Mount Hole Centre-to-Centre

177mm

Product details

Self-Lube Pillow Block Bearing

Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes

Supplied with

grease nipples.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

NSK-RHP SL50 Pillow Block Bearing -, 50mm ID

P.O.A.

NSK-RHP SL50 Pillow Block Bearing -, 50mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

NSK-RHP

Inside Diameter

50mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

55.55mm

Mount Hole Size

12mm

Length

214mm

Depth

55mm

Overall Height

114mm

Mount Hole Centre-to-Centre

177mm

Product details

Self-Lube Pillow Block Bearing

Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes

Supplied with

grease nipples.

You may be interested in