NSK 3201BTNG Double Row Angular Contact Ball Bearing- Open Type 12mm I.D, 32mm O.D

RS Stock No.: 409-0760Brand: NSKManufacturers Part No.: 3201BTNG
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

NSK

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

15.9mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

5.85kN

Dynamic Load Rating

10.6kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3201

Race Type

Plain

Product details

Double Row Ball Bearings

Designed for greater dynamic and static load rating capacity than the single row version, and are very often used instead of a pair of single row angular contact bearings where assembly of the latter could be difficult and where there is a need to minimise tilt 25° contact angle

Supplied with

Instruction leaflet

Stock information temporarily unavailable.

P.O.A.

NSK 3201BTNG Double Row Angular Contact Ball Bearing- Open Type 12mm I.D, 32mm O.D

P.O.A.

NSK 3201BTNG Double Row Angular Contact Ball Bearing- Open Type 12mm I.D, 32mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

NSK

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

15.9mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

5.85kN

Dynamic Load Rating

10.6kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3201

Race Type

Plain

Product details

Double Row Ball Bearings

Designed for greater dynamic and static load rating capacity than the single row version, and are very often used instead of a pair of single row angular contact bearings where assembly of the latter could be difficult and where there is a need to minimise tilt 25° contact angle

Supplied with

Instruction leaflet