NSK 3204BTNG Double Row Angular Contact Ball Bearing- Open Type 20mm I.D, 47mm O.D

RS Stock No.: 409-0798Brand: NSKManufacturers Part No.: 3204BTNG
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

NSK

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

20.6mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

12.5kN

Dynamic Load Rating

19.6kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3204

Race Type

Plain

Product details

Double Row Ball Bearings

Designed for greater dynamic and static load rating capacity than the single row version, and are very often used instead of a pair of single row angular contact bearings where assembly of the latter could be difficult and where there is a need to minimise tilt 25° contact angle

Supplied with

Instruction leaflet

Stock information temporarily unavailable.

P.O.A.

NSK 3204BTNG Double Row Angular Contact Ball Bearing- Open Type 20mm I.D, 47mm O.D

P.O.A.

NSK 3204BTNG Double Row Angular Contact Ball Bearing- Open Type 20mm I.D, 47mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

NSK

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

20.6mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

12.5kN

Dynamic Load Rating

19.6kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3204

Race Type

Plain

Product details

Double Row Ball Bearings

Designed for greater dynamic and static load rating capacity than the single row version, and are very often used instead of a pair of single row angular contact bearings where assembly of the latter could be difficult and where there is a need to minimise tilt 25° contact angle

Supplied with

Instruction leaflet