NSK 6006DDUC3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 55mm O.D

RS Stock No.: 764-3651Brand: NSKManufacturers Part No.: 6006DDUC3
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

NSK

Inside Diameter

30mm

Outside Diameter

55mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

8.3kN

Dynamic Load Rating

13.2kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6006

Race Type

Plain

Product details

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits

Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals

Stock information temporarily unavailable.

P.O.A.

NSK 6006DDUC3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 55mm O.D

P.O.A.

NSK 6006DDUC3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 55mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NSK

Inside Diameter

30mm

Outside Diameter

55mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

8.3kN

Dynamic Load Rating

13.2kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6006

Race Type

Plain

Product details

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits

Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals