NSK 6009DDUC3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 45mm I.D, 75mm O.D

RS Stock No.: 764-3673Brand: NSKManufacturers Part No.: 6009DDUC3
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

NSK

Inside Diameter

45mm

Outside Diameter

75mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

15.2kN

Dynamic Load Rating

20.9kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6009

Race Type

Plain

Product details

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits

Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals

Stock information temporarily unavailable.

P.O.A.

NSK 6009DDUC3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 45mm I.D, 75mm O.D

P.O.A.

NSK 6009DDUC3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 45mm I.D, 75mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NSK

Inside Diameter

45mm

Outside Diameter

75mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

15.2kN

Dynamic Load Rating

20.9kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6009

Race Type

Plain

Product details

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits

Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals