NSK 6209 Single Row Deep Groove Ball Bearing- Open Type 45mm I.D, 85mm O.D

RS Stock No.: 409-0596Brand: NSKManufacturers Part No.: 6209
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

NSK

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

19mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

20.4kN

Dynamic Load Rating

31.5kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6209

Race Type

Plain

Product details

NSK Metric Ball Bearings - Open

NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.

Features and Benefits

Accepts radial and axial loads
High speed operation

Stock information temporarily unavailable.

P.O.A.

NSK 6209 Single Row Deep Groove Ball Bearing- Open Type 45mm I.D, 85mm O.D

P.O.A.

NSK 6209 Single Row Deep Groove Ball Bearing- Open Type 45mm I.D, 85mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

NSK

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

19mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

20.4kN

Dynamic Load Rating

31.5kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6209

Race Type

Plain

Product details

NSK Metric Ball Bearings - Open

NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.

Features and Benefits

Accepts radial and axial loads
High speed operation