Technical documents
Specifications
Brand
NSKInside Diameter
30mm
Outside Diameter
72mm
Race Width
19mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
15kN
Dynamic Load Rating
26.7kN
Bore Type
Parallel
Bearing Series
3 Medium
Race Type
Plain
Partial Bearing Code
6306
Product details
NSK Metric Ball Bearings - Sealed
A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.
Features and Benefits
Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
NSKInside Diameter
30mm
Outside Diameter
72mm
Race Width
19mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
15kN
Dynamic Load Rating
26.7kN
Bore Type
Parallel
Bearing Series
3 Medium
Race Type
Plain
Partial Bearing Code
6306
Product details
NSK Metric Ball Bearings - Sealed
A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.
Features and Benefits
Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals