NSK 7201BEAT85 Single Row Angular Contact Ball Bearing- Open Type 12mm I.D, 32mm O.D

RS Stock No.: 408-8442Brand: NSKManufacturers Part No.: 7201BEAT85
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

NSK

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

10mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

3.75kN

Dynamic Load Rating

8.15kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7201

Race Type

Plain

Product details

Single Row Angular Contact Bearing

Bearings designed for use where high axial loads exist and where axial positional control is required.

The metric series have a 40° contact angle and a polyamide cage
The imperial series have a 20° contact angle and a machined brass cage

Stock information temporarily unavailable.

P.O.A.

NSK 7201BEAT85 Single Row Angular Contact Ball Bearing- Open Type 12mm I.D, 32mm O.D

P.O.A.

NSK 7201BEAT85 Single Row Angular Contact Ball Bearing- Open Type 12mm I.D, 32mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

NSK

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

10mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

3.75kN

Dynamic Load Rating

8.15kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7201

Race Type

Plain

Product details

Single Row Angular Contact Bearing

Bearings designed for use where high axial loads exist and where axial positional control is required.

The metric series have a 40° contact angle and a polyamide cage
The imperial series have a 20° contact angle and a machined brass cage