NSK Adjustable Preload Nut, 1900mm Long , 20mm Lead Size, For Shaft Diameter 15mm

RS Stock No.: 200-9106Brand: NSKManufacturers Part No.: FCN1520ASNJA0
brand-logo
View all in Ball Screw Nuts

Technical documents

Specifications

Brand

NSK

Lead Size

20mm

For Shaft Diameter

15mm

Ball Screw Nut Type

Adjustable Preload

Outside Diameter

48mm

Overall Length

1900mm

P.O.A.

NSK Adjustable Preload Nut, 1900mm Long , 20mm Lead Size, For Shaft Diameter 15mm

P.O.A.

NSK Adjustable Preload Nut, 1900mm Long , 20mm Lead Size, For Shaft Diameter 15mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NSK

Lead Size

20mm

For Shaft Diameter

15mm

Ball Screw Nut Type

Adjustable Preload

Outside Diameter

48mm

Overall Length

1900mm