NSK Adjustable Preload Nut, 1900mm Long , 10mm Lead Size, For Shaft Diameter 20mm

RS Stock No.: 200-9108Brand: NSKManufacturers Part No.: FCN20105ASNJA0
brand-logo
View all in Ball Screw Nuts

Technical documents

Specifications

Brand

NSK

Lead Size

10mm

For Shaft Diameter

20mm

Ball Screw Nut Type

Adjustable Preload

Outside Diameter

58mm

Overall Length

1900mm

Stock information temporarily unavailable.

P.O.A.

NSK Adjustable Preload Nut, 1900mm Long , 10mm Lead Size, For Shaft Diameter 20mm

P.O.A.

NSK Adjustable Preload Nut, 1900mm Long , 10mm Lead Size, For Shaft Diameter 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NSK

Lead Size

10mm

For Shaft Diameter

20mm

Ball Screw Nut Type

Adjustable Preload

Outside Diameter

58mm

Overall Length

1900mm