Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

NSK LU Series, L1U150230LCN-PCT, Linear Guide Rail 15mm width 230mm Length

RS Stock No.: 488-7615Brand: NSKManufacturers Part No.: L1U150230LCN-PCT
brand-logo
View all in Linear Guide Rails

Technical documents

Specifications

Brand

NSK

Rail Width

15mm

Rail Length

230mm

Manufacturer Series

LU

Material

Carbon Steel

Country of Origin

Japan

Product details

LU Series Miniature Guides

Rails available in 230, 430, 630 and 990mm lengths, 15 mm wide
Carbon steel

Guides & Rail, Miniature - NSK

Miniature linear carriages & rails. Compact design with reduced power consumption, high stiffness and low frictional force. The rails and carriages are supplied separately.,Typical applications include: Measuring instruments, semiconductor manufacturing, computer peripheral equipment, medical instruments and office automation equipment.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

NSK LU Series, L1U150230LCN-PCT, Linear Guide Rail 15mm width 230mm Length

P.O.A.

NSK LU Series, L1U150230LCN-PCT, Linear Guide Rail 15mm width 230mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

NSK

Rail Width

15mm

Rail Length

230mm

Manufacturer Series

LU

Material

Carbon Steel

Country of Origin

Japan

Product details

LU Series Miniature Guides

Rails available in 230, 430, 630 and 990mm lengths, 15 mm wide
Carbon steel

Guides & Rail, Miniature - NSK

Miniature linear carriages & rails. Compact design with reduced power consumption, high stiffness and low frictional force. The rails and carriages are supplied separately.,Typical applications include: Measuring instruments, semiconductor manufacturing, computer peripheral equipment, medical instruments and office automation equipment.

You may be interested in