Technical documents
Specifications
Brand
NSKManufacturer Series
LH
For Rail Width
20mm
Carriage Length
80.4mm
Carriage Width
63mm
Dynamic Load Rating
17400N
Static Load Rating
32500N
Stock information temporarily unavailable.
P.O.A.
NSK Guide Block LAH20 EMZ-K, LH
1
P.O.A.
NSK Guide Block LAH20 EMZ-K, LH
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
NSKManufacturer Series
LH
For Rail Width
20mm
Carriage Length
80.4mm
Carriage Width
63mm
Dynamic Load Rating
17400N
Static Load Rating
32500N