NSK Linear Guide Carriage LU, 5550N Dynamic Load, 15mm Rail Width

RS Stock No.: 267-5814Brand: NSKManufacturers Part No.: LAU15AL
brand-logo
View all in Linear Guide Blocks

Technical documents

Specifications

Brand

NSK

Manufacturer Series

LU

For Rail Width

15mm

Carriage Length

43.6mm

Carriage Width

32mm

Dynamic Load Rating

5550N

Static Load Rating

6600N

Country of Origin

Japan

Product details

LU Series Miniature Guides

Rails available in 230, 430, 630 and 990mm lengths, 15 mm wide
Carbon steel

Guides & Rail, Miniature - NSK

Miniature linear carriages & rails. Compact design with reduced power consumption, high stiffness and low frictional force. The rails and carriages are supplied separately.,Typical applications include: Measuring instruments, semiconductor manufacturing, computer peripheral equipment, medical instruments and office automation equipment.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

NSK Linear Guide Carriage LU, 5550N Dynamic Load, 15mm Rail Width

P.O.A.

NSK Linear Guide Carriage LU, 5550N Dynamic Load, 15mm Rail Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

NSK

Manufacturer Series

LU

For Rail Width

15mm

Carriage Length

43.6mm

Carriage Width

32mm

Dynamic Load Rating

5550N

Static Load Rating

6600N

Country of Origin

Japan

Product details

LU Series Miniature Guides

Rails available in 230, 430, 630 and 990mm lengths, 15 mm wide
Carbon steel

Guides & Rail, Miniature - NSK

Miniature linear carriages & rails. Compact design with reduced power consumption, high stiffness and low frictional force. The rails and carriages are supplied separately.,Typical applications include: Measuring instruments, semiconductor manufacturing, computer peripheral equipment, medical instruments and office automation equipment.

You may be interested in