Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

NSK Linear Guides LH100120ANK1B01PN1, LH

RS Stock No.: 497-9411Brand: NSKManufacturers Part No.: LH100120ANK1B01PN1
brand-logo
View all in Linear Guides

Technical documents

Specifications

Brand

NSK

Rail Length

120mm

Rail Width

10mm

Carriage Width

20mm

Carriage Length

31mm

Manufacturer Series

LH

Dynamic Load Rating

1860N

Static Load Rating

3920N

Rail Material

Carbon Steel

Country of Origin

Japan

Product details

Compact Series Linear Guides LH Series (Pre-Fitted Carriage)

Large self aligning property
High vertical load capacity
Widthstands high impact loads
Highly corrosion resistant martensitic stainless steel as standard
Ball cage (10 and 12mm versions only) retains balls when carriage is removed from the rail
Carbon steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

NSK Linear Guides LH100120ANK1B01PN1, LH

P.O.A.

NSK Linear Guides LH100120ANK1B01PN1, LH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

NSK

Rail Length

120mm

Rail Width

10mm

Carriage Width

20mm

Carriage Length

31mm

Manufacturer Series

LH

Dynamic Load Rating

1860N

Static Load Rating

3920N

Rail Material

Carbon Steel

Country of Origin

Japan

Product details

Compact Series Linear Guides LH Series (Pre-Fitted Carriage)

Large self aligning property
High vertical load capacity
Widthstands high impact loads
Highly corrosion resistant martensitic stainless steel as standard
Ball cage (10 and 12mm versions only) retains balls when carriage is removed from the rail
Carbon steel

You may be interested in