Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

NSK N1H Series, N1H250820LCNE01 =N/P KPCZ85, Linear Guide Rail 25mm width 820mm Length

RS Stock No.: 849-8723Brand: NSKManufacturers Part No.: N1H250820LCN-PCZ
brand-logo
View all in Linear Guide Rails

Technical documents

Specifications

Brand

NSK

Rail Width

25mm

Rail Length

820mm

Manufacturer Series

N1H

Material

Carbon Steel

Dynamic Load Rating

26800 N@ 100 km

Static Load Rating

46000N

Country of Origin

Korea, Republic Of

Product details

NH Series High Load Linear Guide Rails

NSK have updated there LS and LH series of linear motion products and introduced the NS and NH series. Redesigned to keep up with the market and demands on today's linear motion technology the new series offer a number of benefits

Features and Benefits

1.3 times the dynamic load rating of existing range (LS and LH)
New groove design doubles life expectancy (increasing the contact area between the ball and rail slide and ball slide, dispersing the load and reducing surface pressure).
The improved life expectancy of the new range significantly increases maintenance intervals and productivity.
NSK have kept the installation dimensions identical to that of the LH and LS range making the new NS and NH ranges fully compatible with existing components.
Redesigned ball recirculation path improves suitability for high speed applications and reduces noise by up to 3dB.
Typical applications include machine tools, robotics, semiconductor and automotive production lines, CT scanners, measuring instruments, automation and train platform doors.
Available with NSK’s K1 lubrication System

NSK K1 lubrication utilises a unique blend of 70% mineral oil and 30% polyolefin resin to provide long term maintenance free service.

Enables linear motion systems to run for up to 40,000 km without the need for maintenance.
An inexpensive, reliable linear motion lubrication system.
Works regardless of orientation.
Ideal for situations where grease application can be either difficult or undesirable, where grease may be washed away or where oil contamination is a factor.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

NSK N1H Series, N1H250820LCNE01 =N/P KPCZ85, Linear Guide Rail 25mm width 820mm Length

P.O.A.

NSK N1H Series, N1H250820LCNE01 =N/P KPCZ85, Linear Guide Rail 25mm width 820mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

NSK

Rail Width

25mm

Rail Length

820mm

Manufacturer Series

N1H

Material

Carbon Steel

Dynamic Load Rating

26800 N@ 100 km

Static Load Rating

46000N

Country of Origin

Korea, Republic Of

Product details

NH Series High Load Linear Guide Rails

NSK have updated there LS and LH series of linear motion products and introduced the NS and NH series. Redesigned to keep up with the market and demands on today's linear motion technology the new series offer a number of benefits

Features and Benefits

1.3 times the dynamic load rating of existing range (LS and LH)
New groove design doubles life expectancy (increasing the contact area between the ball and rail slide and ball slide, dispersing the load and reducing surface pressure).
The improved life expectancy of the new range significantly increases maintenance intervals and productivity.
NSK have kept the installation dimensions identical to that of the LH and LS range making the new NS and NH ranges fully compatible with existing components.
Redesigned ball recirculation path improves suitability for high speed applications and reduces noise by up to 3dB.
Typical applications include machine tools, robotics, semiconductor and automotive production lines, CT scanners, measuring instruments, automation and train platform doors.
Available with NSK’s K1 lubrication System

NSK K1 lubrication utilises a unique blend of 70% mineral oil and 30% polyolefin resin to provide long term maintenance free service.

Enables linear motion systems to run for up to 40,000 km without the need for maintenance.
An inexpensive, reliable linear motion lubrication system.
Works regardless of orientation.
Ideal for situations where grease application can be either difficult or undesirable, where grease may be washed away or where oil contamination is a factor.

You may be interested in