NSK PU Series, P1U120120SKN-PCT, Linear Guide Rail 12mm width 120mm Length

RS Stock No.: 619-2464Brand: NSKManufacturers Part No.: P1U120120SKN-PCT
brand-logo
View all in Linear Guide Rails

Technical documents

Specifications

Brand

NSK

Rail Width

12mm

Rail Length

120mm

Manufacturer Series

PU

Material

Stainless Steel

Dynamic Load Rating

2830N

Static Load Rating

3500N

Country of Origin

Japan

Product details

Interchangeable PU Series

PU Series of Linear slides designed to be interchangeable with LU Series for its mounting dimensions and load ratings. Resin ball recirculation components improve dynamic friction characteristics and create smoother motion reducing noise intensity. Enhanced dust proofing, low dust generation and high corrosion resistance.

Interchangeable with LU series
High corrosion resistant martensite stainless steel as standard
Ball Slide is approx. 20% lighter than conventional models by the application of resin to part of its body
Retainer to prevent ball loss when carriage is removed from the rails
Range of common sizes of rails available
Stainless steel

Guides & Rail, Miniature - NSK

Miniature linear carriages & rails. Compact design with reduced power consumption, high stiffness and low frictional force. The rails and carriages are supplied separately.,Typical applications include: Measuring instruments, semiconductor manufacturing, computer peripheral equipment, medical instruments and office automation equipment.

Stock information temporarily unavailable.

P.O.A.

NSK PU Series, P1U120120SKN-PCT, Linear Guide Rail 12mm width 120mm Length

P.O.A.

NSK PU Series, P1U120120SKN-PCT, Linear Guide Rail 12mm width 120mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

NSK

Rail Width

12mm

Rail Length

120mm

Manufacturer Series

PU

Material

Stainless Steel

Dynamic Load Rating

2830N

Static Load Rating

3500N

Country of Origin

Japan

Product details

Interchangeable PU Series

PU Series of Linear slides designed to be interchangeable with LU Series for its mounting dimensions and load ratings. Resin ball recirculation components improve dynamic friction characteristics and create smoother motion reducing noise intensity. Enhanced dust proofing, low dust generation and high corrosion resistance.

Interchangeable with LU series
High corrosion resistant martensite stainless steel as standard
Ball Slide is approx. 20% lighter than conventional models by the application of resin to part of its body
Retainer to prevent ball loss when carriage is removed from the rails
Range of common sizes of rails available
Stainless steel

Guides & Rail, Miniature - NSK

Miniature linear carriages & rails. Compact design with reduced power consumption, high stiffness and low frictional force. The rails and carriages are supplied separately.,Typical applications include: Measuring instruments, semiconductor manufacturing, computer peripheral equipment, medical instruments and office automation equipment.