Nu-Tech Engineering Square Nylon Tube Insert, 1000kg Static Load Capacity

RS Stock No.: 302-3157Brand: Nu-Tech EngineeringManufacturers Part No.: A021/004
brand-logo
View all in Tube Inserts

Technical documents

Specifications

Static Load Capacity

1000kg

Profile

Square

Thread Size

M10

Body Material

Nylon

Bush Material

Stainless Steel

Height

42mm

Length

40mm

Width

37mm

Width

40mm

Country of Origin

United Kingdom

Product details

Heavy Duty Inserts

For fitting heavy duty self-levelling feet
Black re-enforced nylon square tube fittings
Insert in brass or stainless steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nu-Tech Engineering Square Nylon Tube Insert, 1000kg Static Load Capacity

P.O.A.

Nu-Tech Engineering Square Nylon Tube Insert, 1000kg Static Load Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Static Load Capacity

1000kg

Profile

Square

Thread Size

M10

Body Material

Nylon

Bush Material

Stainless Steel

Height

42mm

Length

40mm

Width

37mm

Width

40mm

Country of Origin

United Kingdom

Product details

Heavy Duty Inserts

For fitting heavy duty self-levelling feet
Black re-enforced nylon square tube fittings
Insert in brass or stainless steel

You may be interested in