Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Nu-Tech Engineering Square Nylon Tube Insert, 1200kg Static Load Capacity

RS Stock No.: 302-3208Brand: Nu-Tech EngineeringManufacturers Part No.: A021/009
brand-logo
View all in Tube Inserts

Technical documents

Specifications

Static Load Capacity

1200kg

Profile

Square

Thread Size

M16

Body Material

Nylon

Bush Material

Stainless Steel

Height

55mm

Length

50mm

Width

50mm

Width

50mm

Country of Origin

United Kingdom

Product details

Heavy Duty Inserts

For fitting heavy duty self-levelling feet
Black re-enforced nylon square tube fittings
Insert in brass or stainless steel

Stock information temporarily unavailable.

P.O.A.

Nu-Tech Engineering Square Nylon Tube Insert, 1200kg Static Load Capacity

P.O.A.

Nu-Tech Engineering Square Nylon Tube Insert, 1200kg Static Load Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Static Load Capacity

1200kg

Profile

Square

Thread Size

M16

Body Material

Nylon

Bush Material

Stainless Steel

Height

55mm

Length

50mm

Width

50mm

Width

50mm

Country of Origin

United Kingdom

Product details

Heavy Duty Inserts

For fitting heavy duty self-levelling feet
Black re-enforced nylon square tube fittings
Insert in brass or stainless steel