Technical documents
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
1500kg
Thread Size
M16
Thread Length
75mm
Tilt Angle
10°
Foot Material
Steel
Base Material
Nickel Plated Steel
Height
114mm
Country of Origin
United Kingdom
Product details
Steel - Nickel Plated
Heavy duty levelling feet manufactured from mild steel with a nickel plate finish
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Nu-Tech Engineering M16 Steel Adjustable Foot, 1500kg Static Load Capacity 10° Tilt Angle
1
P.O.A.
Nu-Tech Engineering M16 Steel Adjustable Foot, 1500kg Static Load Capacity 10° Tilt Angle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
1500kg
Thread Size
M16
Thread Length
75mm
Tilt Angle
10°
Foot Material
Steel
Base Material
Nickel Plated Steel
Height
114mm
Country of Origin
United Kingdom
Product details
Steel - Nickel Plated
Heavy duty levelling feet manufactured from mild steel with a nickel plate finish
You may be interested in