Nu-Tech Engineering M8 Stainless Steel Adjustable Foot, 450kg Static Load Capacity 10° Tilt Angle

RS Stock No.: 183-745Brand: Nu-Tech EngineeringManufacturers Part No.: A080/002
brand-logo
View all in Adjustable Feet

Technical documents

Specifications

Static Load Capacity

450kg

Thread Size

M8

Thread Length

60mm

Tilt Angle

10°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

85mm

Country of Origin

United Kingdom

Product details

304 Stainless Steel

Type 304 base and stud
Low profile base
Suitable for food, pharmaceutical, offshore and process industries

Stock information temporarily unavailable.

P.O.A.

Nu-Tech Engineering M8 Stainless Steel Adjustable Foot, 450kg Static Load Capacity 10° Tilt Angle

P.O.A.

Nu-Tech Engineering M8 Stainless Steel Adjustable Foot, 450kg Static Load Capacity 10° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Static Load Capacity

450kg

Thread Size

M8

Thread Length

60mm

Tilt Angle

10°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

85mm

Country of Origin

United Kingdom

Product details

304 Stainless Steel

Type 304 base and stud
Low profile base
Suitable for food, pharmaceutical, offshore and process industries