Nu-Tech Engineering M16 Stainless Steel Adjustable Foot, 2000kg Static Load Capacity 10° Tilt Angle

RS Stock No.: 328-9313Brand: Nu-Tech EngineeringManufacturers Part No.: A080/016
brand-logo
View all in Adjustable Feet

Technical documents

Specifications

Static Load Capacity

2000kg

Thread Size

M16

Thread Length

75mm

Tilt Angle

10°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

114mm

Country of Origin

United Kingdom

Product details

304 Stainless Steel

Type 304 base and stud
Low profile base
Suitable for food, pharmaceutical, offshore and process industries

P.O.A.

Nu-Tech Engineering M16 Stainless Steel Adjustable Foot, 2000kg Static Load Capacity 10° Tilt Angle

P.O.A.

Nu-Tech Engineering M16 Stainless Steel Adjustable Foot, 2000kg Static Load Capacity 10° Tilt Angle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Static Load Capacity

2000kg

Thread Size

M16

Thread Length

75mm

Tilt Angle

10°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

114mm

Country of Origin

United Kingdom

Product details

304 Stainless Steel

Type 304 base and stud
Low profile base
Suitable for food, pharmaceutical, offshore and process industries