Nu-Tech Engineering M20 Stainless Steel Adjustable Foot, 1000kg Static Load Capacity 3.5° Tilt Angle

RS Stock No.: 434-3250Brand: Nu-Tech EngineeringManufacturers Part No.: A105/034
brand-logo
View all in Adjustable Feet

Technical documents

Specifications

Static Load Capacity

1000kg

Thread Size

M20

Thread Length

200mm

Tilt Angle

3.5°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

241mm

Country of Origin

United Kingdom

Product details

Stainless Steel Base & Stud with Insert

Nitrile rubber core and up to 7° articulation
Applications include:- Conveyors, food, drink or pharmaceutical equipment, light duty machine tools and special purpose machines

Stock information temporarily unavailable.

P.O.A.

Nu-Tech Engineering M20 Stainless Steel Adjustable Foot, 1000kg Static Load Capacity 3.5° Tilt Angle

P.O.A.

Nu-Tech Engineering M20 Stainless Steel Adjustable Foot, 1000kg Static Load Capacity 3.5° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Static Load Capacity

1000kg

Thread Size

M20

Thread Length

200mm

Tilt Angle

3.5°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

241mm

Country of Origin

United Kingdom

Product details

Stainless Steel Base & Stud with Insert

Nitrile rubber core and up to 7° articulation
Applications include:- Conveyors, food, drink or pharmaceutical equipment, light duty machine tools and special purpose machines