Technical documents
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
300kg
Thread Size
M8
Thread Length
60mm
Tilt Angle
10°
Foot Material
Stainless Steel
Base Material
Stainless Steel
Height
82mm
Country of Origin
United Kingdom
Product details
Stainless Steel Low Profile Bolt Down
Suitable for food, pharmaceutical, offshore and process industries
20° articulation
You may be interested in
Nu-Tech Engineering M8 PA Reinforced Nylon Adjustable Foot, 450kg Static Load Capacity 10° Tilt AngleBrand: Nu-Tech Engineering
P.O.A.1 Pack of 4 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Nu-Tech Engineering M8 Stainless Steel Adjustable Foot, 300kg Static Load Capacity 10° Tilt Angle
1
P.O.A.
Nu-Tech Engineering M8 Stainless Steel Adjustable Foot, 300kg Static Load Capacity 10° Tilt Angle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
Nu-Tech Engineering M8 PA Reinforced Nylon Adjustable Foot, 450kg Static Load Capacity 10° Tilt AngleBrand: Nu-Tech Engineering
P.O.A.1 Pack of 4 (ex VAT)
Technical documents
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
300kg
Thread Size
M8
Thread Length
60mm
Tilt Angle
10°
Foot Material
Stainless Steel
Base Material
Stainless Steel
Height
82mm
Country of Origin
United Kingdom
Product details
Stainless Steel Low Profile Bolt Down
Suitable for food, pharmaceutical, offshore and process industries
20° articulation
You may be interested in
Nu-Tech Engineering M8 PA Reinforced Nylon Adjustable Foot, 450kg Static Load Capacity 10° Tilt AngleBrand: Nu-Tech Engineering
P.O.A.1 Pack of 4 (ex VAT)