Technical documents
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
1750kg
Thread Size
M16
Thread Length
75mm
Tilt Angle
10°
Foot Material
Stainless Steel
Base Material
Stainless Steel
Height
106mm
Country of Origin
United Kingdom
Product details
Stainless Steel Low Profile Bolt Down
Suitable for food, pharmaceutical, offshore and process industries
20° articulation
You may be interested in
P.O.A.
Nu-Tech Engineering M16 Stainless Steel Adjustable Foot, 1750kg Static Load Capacity 10° Tilt Angle
1
P.O.A.
Nu-Tech Engineering M16 Stainless Steel Adjustable Foot, 1750kg Static Load Capacity 10° Tilt Angle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
1750kg
Thread Size
M16
Thread Length
75mm
Tilt Angle
10°
Foot Material
Stainless Steel
Base Material
Stainless Steel
Height
106mm
Country of Origin
United Kingdom
Product details
Stainless Steel Low Profile Bolt Down
Suitable for food, pharmaceutical, offshore and process industries
20° articulation
You may be interested in